TPS2042AD
vs
BH6952GU-E2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROHM CO LTD
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
SOIC-8
|
VFBGA,
|
Pin Count |
8
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
LOAD SWITCH
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.7 V
|
|
JESD-30 Code |
R-PDSO-G8
|
S-PBGA-B24
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
3.06 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
24
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
4.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.06 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
BGA24,5X5,20
|
|
|
|
Compare TPS2042AD with alternatives
Compare BH6952GU-E2 with alternatives