TPS259531DSGR vs TPS259535DSGT feature comparison

TPS259531DSGR Texas Instruments

Buy Now Datasheet

TPS259535DSGT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-8 WSON-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2017-12-13 2017-12-13
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 18 V 18 V
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 0.25 mA 0.25 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.54V +2.8V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 2 mm 2 mm
Base Number Matches 1 1

Compare TPS259531DSGR with alternatives

Compare TPS259535DSGT with alternatives