TPS3703B6050DSER vs TL7700CMPWPSEP feature comparison

TPS3703B6050DSER Texas Instruments

Buy Now Datasheet

TL7700CMPWPSEP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES YES
Analog IC - Other Type WINDOW VOLTAGE DETECTOR VOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-N6 R-PDSO-G8
JESD-609 Code e4 e4
Length 1.5 mm 4.4 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.06,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.2 mm
Supply Current-Max (Isup) 0.007 mA
Supply Voltage-Max (Vsup) 5.5 V 40 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +0.5V +0.5V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 3 mm
Base Number Matches 1 1
Package Description TSSOP,
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-04-18
Technology BIPOLAR
Total Dose 20k Rad(Si) V

Compare TPS3703B6050DSER with alternatives

Compare TL7700CMPWPSEP with alternatives