TPS3808G01MDBVTEP vs TL7700CMPWTPSEP feature comparison

TPS3808G01MDBVTEP Texas Instruments

Buy Now Datasheet

TL7700CMPWTPSEP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37 TSSOP,
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e4 e4
Length 2.9 mm 4.4 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.2 mm
Supply Current-Max (Isup) 0.006 mA
Supply Voltage-Max (Vsup) 6.5 V 40 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +0.405V +0.5V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 3 mm
Base Number Matches 1 1
Date Of Intro 2019-04-18
Supply Voltage-Nom (Vsup) 3 V
Technology BIPOLAR
Total Dose 20k Rad(Si) V

Compare TPS3808G01MDBVTEP with alternatives

Compare TL7700CMPWTPSEP with alternatives