TPS3839E16DBZT vs TPS3831E16DQNT feature comparison

TPS3839E16DBZT Texas Instruments

Buy Now Datasheet

TPS3831E16DQNT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN X2SON-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature RESET THRESHOLD VOLTAGE IS 1.52V RESET THRESHOLD VOLTAGE IS 1.52V
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G3 S-PDSO-N4
JESD-609 Code e4 e4
Length 2.92 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TO-236 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 0.4 mm
Supply Current-Max (Isup) 0.0005 mA 0.0005 mA
Supply Voltage-Max (Vsup) 6.5 V 6.5 V
Supply Voltage-Min (Vsup) 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1.52V +1.52V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.3 mm 1 mm
Base Number Matches 1 1

Compare TPS3839E16DBZT with alternatives

Compare TPS3831E16DQNT with alternatives