TPS3840DL31DBVRQ1 vs RH5VL31CC-T1 feature comparison

TPS3840DL31DBVRQ1 Texas Instruments

Buy Now Datasheet

RH5VL31CC-T1 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Package Description SOT-23, 5 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-09-08
Samacsys Manufacturer Texas Instruments
Additional Feature BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5 R-PSSO-F3
JESD-609 Code e4
Length 2.9 mm 4.5 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.6 mm
Supply Current-Max (Isup) 0.0007 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 1.5 V 1.5 V
Supply Voltage-Nom (Vsup) 4.5 V 2 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Threshold Voltage-Nom +3.1V +3.1V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 2.5 mm
Base Number Matches 1 1
Part Package Code SOT-89
Pin Count 3
Qualification Status Not Qualified
Technology CMOS

Compare TPS3840DL31DBVRQ1 with alternatives

Compare RH5VL31CC-T1 with alternatives