TPS54202HDDCT
vs
TPS54202HDDCR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP,
|
TSOT-23, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-05-01
|
2016-05-01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
28 V
|
28 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
26 V
|
26 V
|
Output Voltage-Min |
0.6 V
|
0.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare TPS54202HDDCT with alternatives
Compare TPS54202HDDCR with alternatives