TPS61088QRHLRQ1 vs MIC2876-4.75YMT-TR feature comparison

TPS61088QRHLRQ1 Texas Instruments

Buy Now Datasheet

MIC2876-4.75YMT-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-20 HVSON, SOLCC8,.08,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-07 2016-07-07
Samacsys Manufacturer Texas Instruments Microchip
Additional Feature ASLO WORKS IN PFM MODE; ADJUSTABLE OUTPUT VOLATGE RANGE 4.5 TO 12.6 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 5.5 V
Input Voltage-Min 2.7 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PQCC-N20 S-XDSO-N8
JESD-609 Code e4 e3
Length 4.5 mm 2 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 13 A 5.8 A
Output Voltage-Max 12.6 V
Output Voltage-Min 4.5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HQCCN HVSON
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2200 kHz 2400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm 2 mm
Base Number Matches 2 1
Factory Lead Time 7 Weeks
Control Mode CURRENT-MODE
Output Voltage-Nom 4.75 V
Package Equivalence Code SOLCC8,.08,20
Terminal Pitch 0.5 mm

Compare TPS61088QRHLRQ1 with alternatives

Compare MIC2876-4.75YMT-TR with alternatives