TPS61165DBVR vs TPS61165DRVRG4 feature comparison

TPS61165DBVR Texas Instruments

Buy Now Datasheet

TPS61165DRVRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SON
Package Description SOT-23, 6 PIN HVSON, SOLCC6,.08,25
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e4 e4
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 2
Multiplexed Display Capability NO NO
Number of Channels 1 1
Number of Functions 1 1
Number of Segments 10 10
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP6,.11,37 SOLCC6,.08,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 0.8 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 2 mm
fmax-Min 1.2 MHz 1.2 MHz
Base Number Matches 1 1

Compare TPS61165DBVR with alternatives

Compare TPS61165DRVRG4 with alternatives