TPS62811MWRWYR
vs
XCL206A183CR-G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
VQFN-HR, 9 PIN
|
PACKAGE-8
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
6 V
|
5.5 V
|
Input Voltage-Min |
2.75 V
|
2 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XBCC-N9
|
R-XQCC-N8
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
1 A
|
0.6 A
|
Output Voltage-Max |
5.5 V
|
1.836 V
|
Output Voltage-Min |
0.6 V
|
1.764 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
BCC
|
HQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
1 mm
|
1.04 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
4000 kHz
|
3450 kHz
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Torex
|
Additional Feature |
|
PFM MODE ALSO AVAILABLE
|
Length |
|
2.5 mm
|
Output Voltage-Nom |
|
1.8 V
|
Package Equivalence Code |
|
LCC8,.08,0.1,22
|
Supply Current-Max (Isup) |
|
0.035 mA
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.55 mm
|
Width |
|
2 mm
|
|
|
|
Compare TPS62811MWRWYR with alternatives
Compare XCL206A183CR-G with alternatives