TPS630251YFFR
vs
LT1931AES5#PBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
DSBGA-20
|
VSSOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
ALSO OPERATES IN PFM MODE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
16 V
|
Input Voltage-Min |
2.3 V
|
2.6 V
|
Input Voltage-Nom |
2.8 V
|
3 V
|
JESD-30 Code |
R-XBGA-B20
|
R-PDSO-G5
|
JESD-609 Code |
e1
|
e3
|
Length |
2.086 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
5
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2 A
|
2.5 A
|
Output Voltage-Max |
2.9 V
|
|
Output Voltage-Min |
2.9 V
|
|
Output Voltage-Nom |
2.9 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.625 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
2500 kHz
|
2900 kHz
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.766 mm
|
1.625 mm
|
Base Number Matches |
1
|
2
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
05-08-1635
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TPS630251YFFR with alternatives
Compare LT1931AES5#PBF with alternatives