TPS70202PWPG4
vs
MAX1798EGP-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
TSSOP
|
QFN
|
Package Description |
HTSSOP, TSSOP20,.25
|
VQCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.275 V
|
0.125 V
|
Dropout Voltage1-Nom |
0.17 V
|
0.073 V
|
Dropout Voltage2-Max |
0.275 V
|
0.1 V
|
Input Voltage-Max |
6 V
|
|
Input Voltage-Min |
2.7 V
|
|
JESD-30 Code |
R-PDSO-G20
|
S-CQCC-N20
|
JESD-609 Code |
e4
|
e0
|
Length |
6.5 mm
|
5 mm
|
Line Regulation-Max (%/V) |
0.1
|
|
Load Regulation-Max(%) |
0.08%
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
5
|
Number of Terminals |
20
|
20
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.5 A
|
0.3 A
|
Output Current2-Max |
0.25 A
|
0.15 A
|
Output Voltage1-Max |
5.5 V
|
3.3 V
|
Output Voltage1-Min |
1.2 V
|
1.8 V
|
Output Voltage2-Max |
5.5 V
|
3.3 V
|
Output Voltage2-Min |
1.22 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
HTSSOP
|
VQCCN
|
Package Equivalence Code |
TSSOP20,.25
|
LCC20,.20SQ,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
4.4 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TPS70202PWPG4 with alternatives
Compare MAX1798EGP-T with alternatives