TPS72201DBVTG4 vs TPS72201DBVRG4 feature comparison

TPS72201DBVTG4 Texas Instruments

Buy Now Datasheet

TPS72201DBVRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.1 V 0.05 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Line Regulation-Max (%/V) 0.1 0.1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 2.5 V 2.5 V
Output Voltage1-Min 1.22 V 1.22 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology PMOS PMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Voltage Tolerance-Max 3%

Compare TPS72201DBVTG4 with alternatives

Compare TPS72201DBVRG4 with alternatives