TPS736125DRBT
vs
TPS736125DRBRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SON
|
SON
|
Package Description |
3 X 3 MM, GREEN, PLASTIC, SON-8
|
HVSON, SOLCC8,.12,25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.2 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.075 V
|
0.075 V
|
Input Voltage Absolute-Max |
6 V
|
6 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
1.7 V
|
1.7 V
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.4 A
|
0.4 A
|
Output Voltage1-Max |
1.2625 V
|
1.2625 V
|
Output Voltage1-Min |
1.2375 V
|
1.2375 V
|
Output Voltage1-Nom |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.12,25
|
SOLCC8,.12,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TPS736125DRBT with alternatives
Compare TPS736125DRBRG4 with alternatives