TPS75618KC
vs
AP1186T5-18L-U
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
DIODES INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
TO-220, 5 PIN
|
, SIP5,.1,67TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.25 V
|
0.26 V
|
Input Voltage Absolute-Max |
6 V
|
16 V
|
Input Voltage-Max |
5.5 V
|
12 V
|
Input Voltage-Min |
2.8 V
|
2.3 V
|
JESD-30 Code |
R-PSFM-T5
|
R-XSFM-T5
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
|
Line Regulation-Max |
0.00486%
|
0.0036%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
5 A
|
1.5 A
|
Output Voltage1-Max |
1.854 V
|
1.836 V
|
Output Voltage1-Min |
1.746 V
|
1.764 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-220
|
|
Package Equivalence Code |
SIP5,.1,67TB
|
SIP5,.1,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
TUBE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
PMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
8.51 mm
|
|
Base Number Matches |
2
|
1
|
Dropout Voltage1-Max |
|
0.38 V
|
Load Regulation-Max |
|
0.018%
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TPS75618KC with alternatives
Compare AP1186T5-18L-U with alternatives