TPS75733KC
vs
TPS75733KCG3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
TO-220, 5 PIN
|
TO-220, SIP5,.1,67TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.3 V
|
0.3 V
|
Dropout Voltage1-Nom |
0.15 V
|
0.15 V
|
Input Voltage Absolute-Max |
6 V
|
6 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.8 V
|
2.8 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PSFM-T5
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
|
Line Regulation-Max |
0.00396%
|
0.00396%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
3.399 V
|
3.399 V
|
Output Voltage1-Min |
3.201 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Equivalence Code |
SIP5,.1,67TB
|
SIP5,.1,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
PMOS
|
PMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
8.51 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|