TPS76032DBVRG4 vs MAX8877EZK41-T feature comparison

TPS76032DBVRG4 Texas Instruments

Buy Now Datasheet

MAX8877EZK41-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.18 V 0.12 V
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V 6.5 V
Input Voltage-Min 3.4 V 4.2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e0
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A 0.15 A
Output Voltage1-Max 3.3 V 4.182 V
Output Voltage1-Min 3.1 V 3.977 V
Output Voltage1-Nom 3.2 V 4.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BICMOS
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No

Compare TPS76032DBVRG4 with alternatives

Compare MAX8877EZK41-T with alternatives