TPS79328YZQT
vs
TPS79328YEQR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
GREEN, DSBGA-5
|
DSBGA-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.2 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.112 V
|
0.12 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
3 V
|
JESD-30 Code |
R-PBGA-B5
|
R-PBGA-B5
|
JESD-609 Code |
e1
|
|
Length |
1.32 mm
|
1.32 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
2.856 V
|
2.856 V
|
Output Voltage1-Min |
2.744 V
|
2.744 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.625 mm
|
0.625 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
0.815 mm
|
0.815 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.0057%
|
Package Equivalence Code |
|
BGA5,3X3,17/10
|
Packing Method |
|
TR
|
|
|
|
Compare TPS79328YZQT with alternatives
Compare TPS79328YEQR with alternatives