TPS7A2030PDBVR
vs
AS1359-BTTT-33
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
AMS AG
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-07-23
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.145 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.11 V
|
|
Input Voltage Absolute-Max |
6.5 V
|
|
Input Voltage-Max |
6 V
|
5.5 V
|
Input Voltage-Min |
3.3 V
|
3.8 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.00243%
|
|
Load Regulation-Max |
0.019%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.045 V
|
3.366 V
|
Output Voltage1-Min |
2.955 V
|
3.234 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
1.5%
|
2%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TPS7A2030PDBVR with alternatives
Compare AS1359-BTTT-33 with alternatives