TPS7A6133QKVURQ1
vs
NCP5500DT33RKG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
TO-252
|
DPAK 5 Center Lead Crop
|
Package Description |
DPAK-5
|
DPAK-5
|
Pin Count |
3
|
5
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
onsemi
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
0.7 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.23 V
|
Input Voltage Absolute-Max |
45 V
|
18 V
|
Input Voltage-Max |
40 V
|
16 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
6.6 mm
|
6.54 mm
|
Line Regulation-Max |
0.02%
|
0.033%
|
Load Regulation-Max |
0.035%
|
0.033%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.5 A
|
Output Voltage1-Max |
3.366 V
|
3.462 V
|
Output Voltage1-Min |
3.234 V
|
3.138 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.52 mm
|
2.38 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.14 mm
|
1.14 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
4.9%
|
Width |
6.095 mm
|
6.095 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
175AA
|
|
|
|
Compare TPS7A6133QKVURQ1 with alternatives
Compare NCP5500DT33RKG with alternatives