TPS7A6201QKVURQ1 vs TPS7A6401QPWPRQ1 feature comparison

TPS7A6201QKVURQ1 Texas Instruments

Buy Now Datasheet

TPS7A6401QPWPRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-252 TSSOP
Package Description TO-252, SMSIP5H,.39,44TB HTSSOP-14
Pin Count 3 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.5 V 0.3 V
JESD-30 Code R-PSSO-G4 R-PDSO-G14
Length 6.6 mm 5 mm
Line Regulation-Max (%/V) 0.036
Load Regulation-Max(%) 1.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 14
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 7 V 7 V
Output Voltage1-Min 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HTSSOP
Package Equivalence Code SMSIP5H,.39,44TB TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.52 mm 1.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 0.65 mm
Terminal Position SINGLE DUAL
Width 6.095 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 40 V
Input Voltage-Min 11 V
JESD-609 Code e4
Moisture Sensitivity Level 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS7A6201QKVURQ1 with alternatives

Compare TPS7A6401QPWPRQ1 with alternatives