TPS92518QPWPTQ1 vs LM3447MT/NOPB feature comparison

TPS92518QPWPTQ1 Texas Instruments

Buy Now Datasheet

LM3447MT/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP-24 TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-06-07
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G14
JESD-609 Code e4 e3
Length 7.8 mm 5 mm
Moisture Sensitivity Level 3 1
Multiplexed Display Capability NO
Number of Channels 2 1
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 24 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max 42 V 17.5 V
Supply Voltage-Min 6.5 V 7.5 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
fmax-Min 2 MHz
Base Number Matches 1 1
HTS Code 8542.39.00.01
Input Characteristics STANDARD

Compare TPS92518QPWPTQ1 with alternatives

Compare LM3447MT/NOPB with alternatives