-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3447MT/NOPB | Texas Instruments | Phase Dimmable, Primary Side Power Regulated, PFC Flyback Controller for LED Lighting 14-TSSOP -40 to 125 | |
LM3447MTX/NOPB | Texas Instruments | Phase Dimmable, Primary Side Power Regulated, PFC Flyback Controller for LED Lighting 14-TSSOP -40 to 125 | |
LM3447MTE/NOPB | Texas Instruments | Phase Dimmable, Primary Side Power Regulated, PFC Flyback Controller for LED Lighting 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35778-5-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 14TSSOP Min Qty: 940 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8161 | Buy Now |
DISTI #
926-LM3447MT/NOPB
|
Mouser Electronics | Power Factor Correction - PFC Prim Side Pwr Reg PFC FB Controller RoHS: Compliant | 0 |
|
$0.7830 / $0.9200 | Order Now |
|
Rochester Electronics | LM3447 Phase Dimmable, Primary Side Power Regulated, PFC Flyback Controller for LED Lighting RoHS: Compliant Status: Active Min Qty: 1 | 2446 |
|
$0.6707 / $0.7890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3447MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3447MT/NOPB
Texas Instruments
Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3447MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3447MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL5031BTS | LED DISPLAY DRIVER | NXP Semiconductors | LM3447MT/NOPB vs SSL5031BTS |
TPS92518HVQPWPRQ1 | 65-V automotive Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | LM3447MT/NOPB vs TPS92518HVQPWPRQ1 |
SSL5031CTS | LED DISPLAY DRIVER | NXP Semiconductors | LM3447MT/NOPB vs SSL5031CTS |
TPS92518PWPT | 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | LM3447MT/NOPB vs TPS92518PWPT |
SSL5251T | LED DISPLAY DRIVER | NXP Semiconductors | LM3447MT/NOPB vs SSL5251T |
SSL5261PT | LED DISPLAY DRIVER | NXP Semiconductors | LM3447MT/NOPB vs SSL5261PT |
TPS92518HVQPWPTQ1 | 65-V automotive Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | LM3447MT/NOPB vs TPS92518HVQPWPTQ1 |
TPS92518PWPR | 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | LM3447MT/NOPB vs TPS92518PWPR |
LM3447MTE/NOPB | Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 | Texas Instruments | LM3447MT/NOPB vs LM3447MTE/NOPB |
SSL5255TE | LED DISPLAY DRIVER | NXP Semiconductors | LM3447MT/NOPB vs SSL5255TE |