TPS92518QPWPTQ1
vs
SSL5261AT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
HTSSOP-24
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-06-07
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Input Mode |
SERIAL
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
7.8 mm
|
4.9 mm
|
Moisture Sensitivity Level |
3
|
|
Multiplexed Display Capability |
NO
|
|
Number of Channels |
2
|
|
Number of Functions |
1
|
1
|
Number of Segments |
2
|
2
|
Number of Terminals |
24
|
8
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max |
42 V
|
16 V
|
Supply Voltage-Min |
6.5 V
|
9.9 V
|
Supply Voltage-Nom |
14 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
3.9 mm
|
fmax-Min |
2 MHz
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TPS92518QPWPTQ1 with alternatives
Compare SSL5261AT with alternatives