TPSM828214SILR
vs
MP2164GG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
Module-10
|
QFN-12
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.4 V
|
2.5 V
|
Input Voltage-Nom |
5 V
|
3.6 V
|
JESD-30 Code |
R-XDMA-N10
|
S-XQCC-N12
|
Length |
2.5 mm
|
2 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
3 A
|
Output Voltage-Max |
4 V
|
5.5 V
|
Output Voltage-Min |
0.6 V
|
0.6 V
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
VQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
4000 kHz
|
2300 kHz
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2019-05-16
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
LCC12,.08SQ,16
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TPSM828214SILR with alternatives
Compare MP2164GG with alternatives