-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSM828214SILRCT-ND
|
DigiKey | 5.5-V INPUT, 1-A STEP-DOWN MODUL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7931 In Stock |
|
$1.2408 / $2.8200 | Buy Now |
DISTI #
595-TPSM828214SILR
|
Mouser Electronics | Switching Voltage Regulators 5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm SIP package 10-uSiP -40 to 125 RoHS: Compliant | 14109 |
|
$1.2400 / $2.8200 | Buy Now |
|
Ameya Holding Limited | 40994 |
|
RFQ | ||
|
Win Source Electronics | 5.5-V INPUT, 1-A STEP-DOWN MODUL / Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 2.4V - 5.5V Input | 34146 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSM828214SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM828214SILR
Texas Instruments
5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPSM828214SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM828214SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPS62826ADMQR | 2.4-V to 5.5-V input, 3-A step-down converter with forced PWM in 1.5-mmx1.5-mm QFN package 6-VSON-HR -40 to 125 | Texas Instruments | TPSM828214SILR vs XPS62826ADMQR |
MP2164GG-Z | Switching Regulator, | Monolithic Power Systems | TPSM828214SILR vs MP2164GG-Z |
BD9B301MUV-LBE2 | Switching Regulator, 3.5A, 2000kHz Switching Freq-Max, VQFN-16 | ROHM Semiconductor | TPSM828214SILR vs BD9B301MUV-LBE2 |
TPSM828211SILR | 5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm µSIP package 10-uSiP -40 to 125 | Texas Instruments | TPSM828214SILR vs TPSM828211SILR |
MP2164GG | Switching Regulator, | Monolithic Power Systems | TPSM828214SILR vs MP2164GG |
TPS62826ADMQR | 2.4-V to 5.5-V input, 3-A step-down converter with forced PWM in 1.5-mmx1.5-mm VSON-HR package 6-VSON-HR -40 to 125 | Texas Instruments | TPSM828214SILR vs TPS62826ADMQR |