TQP7M9102
vs
CMM6004-SC-0000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SOT-89, TO-243C, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
13.5 dB
|
Input Power-Max (CW) |
27 dBm
|
20 dBm
|
Operating Frequency-Max |
4000 MHz
|
3000 MHz
|
Operating Frequency-Min |
400 MHz
|
250 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare TQP7M9102 with alternatives
Compare CMM6004-SC-0000 with alternatives