TQP7M9102
vs
MMG3014N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SOT-89, TO-243C, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
15 dB
|
Input Power-Max (CW) |
27 dBm
|
|
Operating Frequency-Max |
4000 MHz
|
2170 MHz
|
Operating Frequency-Min |
400 MHz
|
2110 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND HIGH POWER
|
Base Number Matches |
2
|
2
|
VSWR-Max |
|
5
|
|
|
|
Compare TQP7M9102 with alternatives
Compare MMG3014N with alternatives