TQP7M9102
vs
ECG009B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
WJ COMMUNICATIONS INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SOT-89, TO-243C, 3 PIN
|
SMT, TO-243C, SOT-89, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
13.5 dB
|
Input Power-Max (CW) |
27 dBm
|
15 dBm
|
Operating Frequency-Max |
4000 MHz
|
2500 MHz
|
Operating Frequency-Min |
400 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
3
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
170 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TQP7M9102 with alternatives