TR/3216TD5-R
vs
3413.0114.26
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 35 A
|
|
Blow Characteristic |
TIME DELAY
|
VERY FAST
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
1 mm
|
0.6 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
8 J
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Packing Method |
TAPE AND REEL
|
TR, 13 INCH
|
Rated Breaking Capacity |
35 A
|
50 A
|
Rated Current |
5 A
|
0.75 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Rated Voltage(DC) |
32 V
|
63 V
|
Reference Standard |
UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
14 Weeks
|
Fuse Size |
|
1206
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-55 °C
|
Pre-arcing Time-Min |
|
60000 ms
|
Terminal Finish |
|
GOLD NICKEL
|
|
|
|
Compare TR/3216TD5-R with alternatives
Compare 3413.0114.26 with alternatives