TR2/GDC-4A
vs
0034.3123G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.2 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
71 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Breaking Capacity |
40 A
|
|
Rated Current |
4 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
IMQ; MITI/JET; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Nickel (Ni)
|
NICKEL
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare TR2/GDC-4A with alternatives
Compare 0034.3123G with alternatives