TR2/S505-1-R
vs
BK1-S505H-V-1-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
20 mm
|
21.1 mm
|
Body Length or Diameter |
5.2 mm
|
5.54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
TAPE AND REEL
|
BAG
|
Rated Breaking Capacity |
1500 A
|
100 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
600 V
|
Reference Standard |
MITI; SEMKO; UL
|
PSE/JET; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
|
JESD-609 Code |
|
e3
|
Rated Voltage(DC) |
|
400 V
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare TR2/S505-1-R with alternatives
Compare BK1-S505H-V-1-R with alternatives