TRF370317IRGERG4
vs
ADRF6701ACPZ-R7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN, LCC24,.16SQ,20
|
|
Pin Count |
24
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-N24
|
S-PQCC-N40
|
JESD-609 Code |
e4
|
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCN
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC40,.24SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
|
Supply Current-Max |
0.245 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
CP-40-1
|
ECCN Code |
|
5A991.B
|
Samacsys Manufacturer |
|
Analog Devices
|
Technology |
|
BICMOS
|
|
|
|
Compare TRF370317IRGERG4 with alternatives
Compare ADRF6701ACPZ-R7 with alternatives