TRS211CDBRG4 vs SP211ECA feature comparison

TRS211CDBRG4 Texas Instruments

Buy Now Datasheet

SP211ECA Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Part Package Code SSOP
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Pin Count 28
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output No No
Driver Number of Bits 4 4
High Level Input Current-Max 0.0002 A
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-F; Tia-232-F; V.28 Eia-232; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 Mm 10.2 Mm
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0032 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 Ns 1500 Ns
Receiver Number of Bits 5 5
Seated Height-Max 2 Mm 1.99 Mm
Supply Current-Max 20 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Commercial Commercial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 5.3 Mm 5.29 Mm
Base Number Matches 1 3
Additional Feature Low Power Shutdown And Tri-State Enable
JESD-609 Code e0
Moisture Sensitivity Level 2
Technology Cmos
Terminal Finish Tin Lead