TS3V330PWE4 vs ADG794BRQZ feature comparison

TS3V330PWE4 Texas Instruments

Buy Now Datasheet

ADG794BRQZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP16,.25 LEAD FREE, MO-137AB, QSOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 65 dB
On-state Resistance-Max (Ron) 7 Ω 9.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 3.5 ns 10 ns
Switch-on Time-Max 6.5 ns 16 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code RQ-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES WITH 5V NOMINAL SUPPLY
On-state Resistance Match-Nom 0.3 Ω
Supply Current-Max (Isup) 0.001 mA
Technology CMOS

Compare TS3V330PWE4 with alternatives

Compare ADG794BRQZ with alternatives