TS68000VE8
vs
HD64180RCP-4X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
HITACHI LTD
|
Part Package Code |
LCC
|
QFN
|
Package Description |
,
|
QCCJ, LDCC68,1.0SQ
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
20
|
Bit Size |
16
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
8 MHz
|
8 MHz
|
External Data Bus Width |
16
|
5
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CQCC-J68
|
S-PQCC-J68
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
8 MHz
|
4 MHz
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER
|
JESD-609 Code |
|
e0
|
Length |
|
24.2 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
2
|
Number of External Interrupts |
|
4
|
Number of Serial I/Os |
|
3
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Seated Height-Max |
|
4.6 mm
|
Supply Current-Max |
|
20 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
24.2 mm
|
|
|
|
Compare TS68000VE8 with alternatives
Compare HD64180RCP-4X with alternatives