TS68000VE8
vs
TS68C000MEB/C12.5A
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
|
Part Package Code |
LCC
|
|
Package Description |
,
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
24
|
|
Bit Size |
16
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
8 MHz
|
|
External Data Bus Width |
16
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-CQCC-J68
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Speed |
8 MHz
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
HMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
J BEND
|
|
Terminal Position |
QUAD
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TS68000VE8 with alternatives