TS68020VF20
vs
5962-8603203YC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
THOMSON-CSF COMPSANTS SPECIFIC
|
Part Package Code |
QFP
|
|
Package Description |
CERAMIC, QFP-132
|
QFP, QFP132,1.2SQ
|
Pin Count |
132
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
20 MHz
|
|
External Data Bus Width |
32
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-CQFP-G132
|
S-XQFP-G132
|
Length |
24.13 mm
|
|
Low Power Mode |
NO
|
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
5
|
7
|
ECCN Code |
|
3A001.A.2.C
|
Package Equivalence Code |
|
QFP132,1.2SQ
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Current-Max |
|
333 mA
|
|
|
|
Compare TS68020VF20 with alternatives