TS68882DESC03XA
vs
5962-8946305YX
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
|
Part Package Code |
PGA
|
|
Package Description |
,
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
JESD-30 Code |
S-CPGA-P68
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
PERPENDICULAR
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TS68882DESC03XA with alternatives