TS68882MF16
vs
TS68882MF8B/Y16
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ATMEL CORP
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP,
|
Pin Count |
|
68
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.31.00.01
|
JESD-30 Code |
|
S-CQFP-G68
|
Length |
|
24.13 mm
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.43 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
|
1
|
|
|
|
Compare TS68882MF8B/Y16 with alternatives