TS68882VR20
vs
TS68882MR8B/Y20
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
ATMEL CORP
|
|
Part Package Code |
PGA
|
|
Package Description |
CERAMIC, PGA-68
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
5
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
20 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-CPGA-P68
|
|
JESD-609 Code |
e0
|
|
Length |
26.92 mm
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
PGA
|
|
Package Equivalence Code |
PGA68,10X10
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.184 mm
|
|
Supply Current-Max |
136 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
|
Width |
26.92 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TS68882VR20 with alternatives