TS68882VR20
vs
80387DXRPQB
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MAXWELL TECHNOLOGIES INC
|
Part Package Code |
|
QFP
|
Package Description |
|
QFF, QFL68,.95SQ
|
Pin Count |
|
68
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.31.00.01
|
Boundary Scan |
|
NO
|
Bus Compatibility |
|
80386
|
External Data Bus Width |
|
32
|
JESD-30 Code |
|
S-XQFP-F68
|
Length |
|
24.13 mm
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
QFF
|
Package Equivalence Code |
|
QFL68,.95SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
3.683 mm
|
Supply Current-Max |
|
390 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
|
1
|
|
|
|
Compare 80387DXRPQB with alternatives