TS88915TMW100
vs
TS88915TCWD/T100
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ATMEL CORP
|
Part Package Code |
|
QLCC
|
Package Description |
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
|
28
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Input Conditioning |
|
MUX
|
JESD-30 Code |
|
S-CQCC-J28
|
JESD-609 Code |
|
e0
|
Length |
|
11.43 mm
|
Logic IC Type |
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
|
0.036 A
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
1
|
Number of Terminals |
|
28
|
Number of True Outputs |
|
7
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
|
0.75 ns
|
Seated Height-Max |
|
2.99 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
11.43 mm
|
fmax-Min |
|
100 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare TS88915TCWD/T100 with alternatives