Part Details for TS88915TCWD/T100 by Atmel Corporation
Overview of TS88915TCWD/T100 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-100XJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-100X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Part Details for TS88915TCWD/T100
TS88915TCWD/T100 CAD Models
TS88915TCWD/T100 Part Data Attributes
|
TS88915TCWD/T100
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS88915TCWD/T100
Atmel Corporation
PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-CQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.036 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 2.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
fmax-Min | 100 MHz |
Alternate Parts for TS88915TCWD/T100
This table gives cross-reference parts and alternative options found for TS88915TCWD/T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS88915TCWD/T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TVWD/T100 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TCWD/T100 vs TS88915TVWD/T100 |
TSX88915TVW100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TCWD/T100 vs TSX88915TVW100 |
TSX88915TCWD/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TCWD/T100 vs TSX88915TCWD/T100 |
TSX88915TVWD/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TCWD/T100 vs TSX88915TVWD/T100 |
TSX88915TMWB/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TCWD/T100 vs TSX88915TMWB/T100 |
TSX88915TVW100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TCWD/T100 vs TSX88915TVW100 |
TSX88915TCW100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TCWD/T100 vs TSX88915TCW100 |
TSX88915TMWB/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | Thales Group | TS88915TCWD/T100 vs TSX88915TMWB/T100 |
TSX88915TCW100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | Thales Group | TS88915TCWD/T100 vs TSX88915TCW100 |
TS88915TVW100 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TCWD/T100 vs TS88915TVW100 |