TS924AIYDT vs TLV2374QDRG4Q1 feature comparison

TS924AIYDT STMicroelectronics

Buy Now Datasheet

TLV2374QDRG4Q1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 GREEN, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.00006 µA
Common-mode Reject Ratio-Min 60 dB 55 dB
Common-mode Reject Ratio-Nom 80 dB 72 dB
Frequency Compensation NO YES
Input Offset Current-Max (IIO) 0.03 µA 0.00006 µA
Input Offset Voltage-Max 1800 µV 4500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.65 mm 8.65 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR; TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.7 V/us 1 V/us
Slew Rate-Nom 1.3 V/us 2.4 V/us
Supply Current-Max 6.4 mA 2.64 mA
Supply Voltage Limit-Max 14 V 16.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 4000 3000
Voltage Gain-Min 15000 56234
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TS924AIYDT with alternatives

Compare TLV2374QDRG4Q1 with alternatives