-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excellent audio performance / low distortion (0.005%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2334
|
Newark | Opamp, Aec-Q100, 4Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS924AIYDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2525 |
|
$2.1400 / $4.8000 | Buy Now |
DISTI #
74Y8075
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS924AIYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10259-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.2087 / $4.4000 | Buy Now |
DISTI #
TS924AIYDT
|
Avnet Americas | OP Amp Quad GP Rail to Rail O/P 12V 14-Pin SO T/R - Tape and Reel (Alt: TS924AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2249 / $2.3206 | Buy Now |
DISTI #
511-TS924AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) RoHS: Compliant | 2121 |
|
$2.3800 / $4.6100 | Buy Now |
|
STMicroelectronics | Excellent audio performance / low distortion (0.005%) RoHS: Compliant Min Qty: 1 | 2121 |
|
$2.8300 / $4.5200 | Buy Now |
|
Future Electronics | Excellent audio performance / low distortion (0.005% RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 75Cut Tape/Mini-Reel |
|
$2.1700 / $2.6000 | Buy Now |
|
Future Electronics | Excellent audio performance / low distortion (0.005% RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.1700 / $2.2300 | Buy Now |
|
Future Electronics | Excellent audio performance / low distortion (0.005% RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.1700 / $2.2300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 1800UV OFFSET-MAX, BICMOS, PDSO14 | 5511 |
|
$1.6853 / $4.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS924AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS924AIYDT
STMicroelectronics
Excellent audio performance / low distortion (0.005%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS924AIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS924AIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2274QDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS924AIYDT vs TLC2274QDRQ1 |
TLV2374QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS924AIYDT vs TLV2374QDRG4Q1 |
NCV33079DR2G | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TS924AIYDT vs NCV33079DR2G |
TLV2374QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS924AIYDT vs TLV2374QDRQ1 |
NCV33204DR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TS924AIYDT vs NCV33204DR2G |
TLC2274AQDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS924AIYDT vs TLC2274AQDRQ1 |
TLV274QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS924AIYDT vs TLV274QDRG4Q1 |
TS914AIYDT | Low power with CMOS inputs | STMicroelectronics | TS924AIYDT vs TS914AIYDT |
TLV274QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS924AIYDT vs TLV274QDRQ1 |