TSHSM-237-D-04-T-H-001-TR-P vs BS1-042-G860-95 feature comparison

TSHSM-237-D-04-T-H-001-TR-P Major League Electronics

Buy Now Datasheet

BS1-042-G860-95 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH TAPE AND REEL, HIGH TEMP ROHS COMPLIANT
Body Breadth 0.158 inch 0.1 inch
Body Length 2.928 inch 4.2 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0 e3
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 250 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 3.429 mm 2.921 mm
Plating Thickness 200u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 5.08 mm
Total Number of Contacts 74 42
Base Number Matches 1 1
Body Depth 0.339 inch
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare TSHSM-237-D-04-T-H-001-TR-P with alternatives

Compare BS1-042-G860-95 with alternatives