TSM-110-02-S-DV-P-FR vs DF20F-20DP-1V(35) feature comparison

TSM-110-02-S-DV-P-FR Samtec Inc

Buy Now Datasheet

DF20F-20DP-1V(35) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.2 inch 0.213 inch
Body Depth 0.15 inch 0.181 inch
Body Length 1 inch 0.484 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BLADE PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BEIGE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -35 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 7 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.9906 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Hirose
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 300VAC V
Durability 50 Cycles
Insertion Force-Max 2.0016 N
Insulation Resistance 500000000 Ω
PCB Contact Row Spacing 5.588 mm
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .199882 N

Compare TSM-110-02-S-DV-P-FR with alternatives

Compare DF20F-20DP-1V(35) with alternatives