TSM-110-03-T-SH-A-K-TR vs PS-10SS-HAA feature comparison

TSM-110-03-T-SH-A-K-TR Samtec Inc

Buy Now Datasheet

PS-10SS-HAA Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.12 inch
Body Depth 0.29 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 7 A
Reference Standard CSA; UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 2
Additional Feature MATING LENGTH OF 0.318 IN.
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
IEC Conformance NO
Insulation Resistance 1000000000 Ω
MIL Conformance NO
Plating Thickness 30u inch
Terminal Length 0.114 inch
UL Flammability Code 94V-0

Compare TSM-110-03-T-SH-A-K-TR with alternatives

Compare PS-10SS-HAA with alternatives