TSOP34338
vs
TSOP32136
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
HIGH IMMUNITY
|
HIGH IMMUNITY
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
SINGLE
|
SINGLE
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.005 A
|
0.005 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LINEAR OUTPUT PHOTO IC
|
LINEAR OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Supply Current-Max |
0.003 mA
|
0.0015 mA
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN OVER SILVER
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare TSOP34338 with alternatives
Compare TSOP32136 with alternatives